Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 26.8 CFM (0.750m³/min) 4 Wire Leads per Fan
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 26.8 CFM (0.750m³/min) 4 Wire Leads per Fan
SanAce Server Cooling Fans
Summary of SanAce Cooling Systems

9CRB0412P5K001

DigiKey Part Number
1688-1402-ND
Manufacturer
Manufacturer Product Number
9CRB0412P5K001
Description
FAN AXIAL DUAL 40X56MM 12VDC
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 26.8 CFM (0.750m³/min) 4 Wire Leads per Fan
Datasheet
 Datasheet
EDA/CAD Models
9CRB0412P5K001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
62.0dB(A)
Mfr
Power (Watts)
10.56 W
Series
RPM
Packaging
Box
Termination
4 Wire Leads per Fan
Part Status
Obsolete
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
cURus, TUV
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.222 lb (100.7 g)
Width
56.00mm
Current Rating (Amps)
0.880A
Air Flow
26.8 CFM (0.750m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
2.930 in H2O (729.8 Pa)
Material - Frame
Plastic
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Counter-Rotating, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9CRV0412P5J201Sanyo Denki America Inc.01688-9CRV0412P5J201-ND882,55000 KčMFR Recommended
In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1712,88000 Kč712,88 Kč
Unit Price without VAT:712,88000 Kč
Unit Price with VAT:862,58480 Kč