
9CRV0412P5J201 | |
|---|---|
DigiKey Part Number | 1688-9CRV0412P5J201-ND |
Manufacturer | |
Manufacturer Product Number | 9CRV0412P5J201 |
Description | FAN AXIAL DUAL 40X56MM 12VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 40mm L x 40mm H Ball 31.8 CFM (0.890m³/min) 4 Wire Leads per Fan |
Datasheet | Datasheet |
Category | Features Counter-Rotating, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 68.0dB(A) |
Series | Power (Watts) 21.6 W |
Packaging Bulk | RPM |
Part Status Active | Termination 4 Wire Leads per Fan |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency cURus, TUV |
Width 56.00mm | Current Rating (Amps) 1.80A |
Air Flow 31.8 CFM (0.890m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 4.220 in H2O (1051.1 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 882,55000 Kč | 882,55 Kč |
| 10 | 707,12900 Kč | 7 071,29 Kč |
| 25 | 643,29480 Kč | 16 082,37 Kč |
| 84 | 571,67060 Kč | 48 020,33 Kč |
| Unit Price without VAT: | 882,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 067,88550 Kč |








