
489-084-L10 | |
|---|---|
DigiKey Part Number | 489-084-L10-ND |
Manufacturer | |
Manufacturer Product Number | 489-084-L10 |
Description | FAN CORD 172X51 160X51MM 1M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 39.4" (1.00m) Open Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | Open Wires | |
Length | 39.4" (1.00m) | |
Fits Terminal Size | - | |
Number of Conductors | 2 | |
Cord Type | SPT-1 | |
Wire Gauge | 18 AWG | |
Approval Agency Marking | CSA, UL | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 112,89815 Kč | 13 999,37 Kč |
| Unit Price without VAT: | 112,89815 Kč |
|---|---|
| Unit Price with VAT: | 136,60676 Kč |





