Fan Tubeaxial 100VAC Rectangular/Rounded - 172mm L x 150mm H Ball 226.1 CFM (6.33m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 100VAC Rectangular/Rounded - 172mm L x 150mm H Ball 226.1 CFM (6.33m³/min) 2 Terminals
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109S301

DigiKey Part Number
1688-2085-ND
Manufacturer
Manufacturer Product Number
109S301
Description
FAN 172X51MM 100VAC SIDE CUT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100VAC Rectangular/Rounded - 172mm L x 150mm H Ball 226.1 CFM (6.33m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
109S301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
100VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
226.1 CFM (6.33m³/min)
Static Pressure
0.787 in H2O (196.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
56.0dB(A)
Power (Watts)
25.00W
RPM
3500 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-22 ~ 140°F (-30 ~ 60°C)
Approval Agency
CE, CSA, PSE, TUV, UL
Weight
2.3 lbs (1 kg)
Current Rating (Amps)
0.640A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
25000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 844,52000 Kč3 844,52 Kč
103 048,72100 Kč30 487,21 Kč
252 768,95600 Kč69 223,90 Kč
502 719,61060 Kč135 980,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 844,52000 Kč
Unit Price with VAT:4 651,86920 Kč