
109-320 | |
|---|---|
DigiKey Part Number | 1688-1031-ND |
Manufacturer | |
Manufacturer Product Number | 109-320 |
Description | 172MM FAN GUARD SILVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Finger Guard Nickel, Chrome Plated 8 Rings |
Datasheet | Datasheet |
EDA/CAD Models | 109-320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | Axial Fans | |
Features | 8 Rings | |
Material | Nickel, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,17000 Kč | 218,17 Kč |
| 10 | 176,92900 Kč | 1 769,29 Kč |
| 25 | 161,44120 Kč | 4 036,03 Kč |
| 50 | 150,31620 Kč | 7 515,81 Kč |
| 100 | 139,80260 Kč | 13 980,26 Kč |
| 250 | 130,71256 Kč | 32 678,14 Kč |
| Unit Price without VAT: | 218,17000 Kč |
|---|---|
| Unit Price with VAT: | 263,98570 Kč |















