



109E1724K501 | |
|---|---|
DigiKey Part Number | 1688-2045-ND |
Manufacturer | |
Manufacturer Product Number | 109E1724K501 |
Description | FAN AXIAL 172X51MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 172mm Dia Ball 300.0 CFM (8.40m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109E1724K501 Models |
Category | Noise 55.0dB(A) |
Mfr | Power (Watts) 31.2 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Round - 172mm Dia | Weight 1.7 lbs (780.0 g) |
Width 51.00mm | Current Rating (Amps) 1.30A |
Air Flow 300.0 CFM (8.40m³/min) | Voltage Range 20.4 ~ 27.6VDC |
Static Pressure 0.976 in H2O (243.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 850,48000 Kč | 2 850,48 Kč |
| 16 | 2 155,94313 Kč | 34 495,09 Kč |
| 32 | 2 004,30500 Kč | 64 137,76 Kč |
| 56 | 1 979,58643 Kč | 110 856,84 Kč |
| Unit Price without VAT: | 2 850,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 449,08080 Kč |














