172mm Dia Fan Finger Guard Nickel, Chrome Plated 8 Rings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

109-1068

DigiKey Part Number
1688-2258-ND
Manufacturer
Manufacturer Product Number
109-1068
Description
FINGER GUARD 172MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
172mm Dia Fan Finger Guard Nickel, Chrome Plated 8 Rings
Datasheet
 Datasheet
EDA/CAD Models
109-1068 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
-
Packaging
Box
Part Status
Active
Fan Accessory Type
Finger Guard
Fits Fan Size
172mm Dia
For Use With/Related Products
-
Features
8 Rings
Material
Nickel, Chrome Plated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1218,17000 Kč218,17 Kč
10176,92900 Kč1 769,29 Kč
25161,44120 Kč4 036,03 Kč
50150,31620 Kč7 515,81 Kč
100139,80260 Kč13 980,26 Kč
250130,71256 Kč32 678,14 Kč
Manufacturers Standard Package
Unit Price without VAT:218,17000 Kč
Unit Price with VAT:263,98570 Kč