Fan Tubeaxial 115VAC Round - 172mm Dia Ball 226.1 CFM (6.33m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Round - 172mm Dia Ball 226.1 CFM (6.33m³/min) 2 Terminals
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109-314

DigiKey Part Number
1688-1900-ND
Manufacturer
Manufacturer Product Number
109-314
Description
FAN 172X51MM 115VAC RND
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 172mm Dia Ball 226.1 CFM (6.33m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 172mm Dia
Width
51.00mm
Air Flow
226.1 CFM (6.33m³/min)
Static Pressure
0.787 in H2O (196.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
51.0dB(A)
Power (Watts)
25.00W
RPM
3500 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-22 ~ 140°F (-30 ~ 60°C)
Approval Agency
CE, CSA, PSE, TUV, UL
Weight
2.3 lbs (1 kg)
Current Rating (Amps)
0.220A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
25000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 844,52000 Kč3 844,52 Kč
103 048,72100 Kč30 487,21 Kč
252 768,95600 Kč69 223,90 Kč
502 719,61060 Kč135 980,53 Kč
Manufacturers Standard Package
Unit Price without VAT:3 844,52000 Kč
Unit Price with VAT:4 651,86920 Kč