Fan Tubeaxial 12VDC Round - 172mm Dia Ball 226.0 CFM (6.33m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Round - 172mm Dia Ball 226.0 CFM (6.33m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109E1712H501

DigiKey Part Number
1688-1040-ND
Manufacturer
Manufacturer Product Number
109E1712H501
Description
FAN AXIAL 172X51MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Round - 172mm Dia Ball 226.0 CFM (6.33m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109E1712H501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
47.0dB(A)
Mfr
Power (Watts)
14.4 W
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Approval Agency
CSA, TUV, UL
Size / Dimension
Round - 172mm Dia
Weight
1.7 lbs (780.0 g)
Width
51.00mm
Current Rating (Amps)
1.20A
Air Flow
226.0 CFM (6.33m³/min)
Voltage Range
10.2 ~ 13.8VDC
Static Pressure
0.551 in H2O (137.2 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
40000 Hrs @ 60°C
Features
Locked Rotor Protection, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 019,93000 Kč3 019,93 Kč
162 283,30938 Kč36 532,95 Kč
322 122,68781 Kč67 926,01 Kč
562 104,78696 Kč117 868,07 Kč
Unit Price without VAT:3 019,93000 Kč
Unit Price with VAT:3 654,11530 Kč