Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 3 Wire Leads
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9WE5724K501

DigiKey Part Number
1688-1807-ND
Manufacturer
Manufacturer Product Number
9WE5724K501
Description
FAN AXIAL 172X51MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 300.0 CFM (8.40m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WE5724K501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
51.00mm
Air Flow
300.0 CFM (8.40m³/min)
Static Pressure
0.976 in H2O (243.0 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
60.0dB(A)
Power (Watts)
31.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
1.9 lbs (861.8 g)
Current Rating (Amps)
1.30A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
Last Time Buy Date: 15.12.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 420,78000 Kč3 420,78 Kč
162 584,17125 Kč41 346,74 Kč
322 402,43375 Kč76 877,88 Kč
Unit Price without VAT:3 420,78000 Kč
Unit Price with VAT:4 139,14380 Kč