



109S302 | |
|---|---|
DigiKey Part Number | 1688-2086-ND |
Manufacturer | |
Manufacturer Product Number | 109S302 |
Description | FAN 172X51MM 200VAC SIDE CUT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 200VAC Rectangular/Rounded - 172mm L x 150mm H Ball 226.1 CFM (6.33m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109S302 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 200VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 226.1 CFM (6.33m³/min) | |
Static Pressure | 0.787 in H2O (196.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 56.0dB(A) | |
Power (Watts) | 25.00W | |
RPM | 3500 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 2.3 lbs (1 kg) | |
Current Rating (Amps) | 0.320A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 532,49000 Kč | 3 532,49 Kč |
| 10 | 3 154,74000 Kč | 31 547,40 Kč |
| Unit Price without VAT: | 3 532,49000 Kč |
|---|---|
| Unit Price with VAT: | 4 274,31290 Kč |



















