Direct




109S304 | |
|---|---|
DigiKey Part Number | 1688-1942-ND |
Manufacturer | |
Manufacturer Product Number | 109S304 |
Description | FAN 172X51MM 115VAC SIDE CUT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 226.1 CFM (6.33m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109S304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 226.1 CFM (6.33m³/min) | |
Static Pressure | 0.787 in H2O (196.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 56.0dB(A) | |
Power (Watts) | 25.00W | |
RPM | 3500 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 2.3 lbs (1 kg) | |
Current Rating (Amps) | 0.540A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 844,52000 Kč | 3 844,52 Kč |
| 10 | 3 048,72100 Kč | 30 487,21 Kč |
| 25 | 2 768,95600 Kč | 69 223,90 Kč |
| 50 | 2 719,61060 Kč | 135 980,53 Kč |
| Unit Price without VAT: | 3 844,52000 Kč |
|---|---|
| Unit Price with VAT: | 4 651,86920 Kč |





















