



109S094 | |
|---|---|
DigiKey Part Number | 1688-1941-ND |
Manufacturer | |
Manufacturer Product Number | 109S094 |
Description | FAN 92X25MM 230VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 38.9 CFM (1.09m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109S094 Models |
Category | Noise 38.0dB(A) |
Manufacturer Sanyo Denki America Inc. | Power (Watts) 9.00W |
Series | RPM 3100 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Operating Temperature -22 ~ 140°F (-30 ~ 60°C) |
Voltage - Rated 230VAC | Approval Agency CE, CSA, PSE, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.639 lb (289.85 g) |
Width 25.00mm | Current Rating (Amps) 0.050A |
Air Flow 38.9 CFM (1.09m³/min) | Material - Frame Aluminum |
Static Pressure 0.197 in H2O (49.0 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 25000 Hrs @ 60°C |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,02000 Kč | 1 246,02 Kč |
| 10 | 995,55700 Kč | 9 955,57 Kč |
| 40 | 861,58475 Kč | 34 463,39 Kč |
| 80 | 823,38413 Kč | 65 870,73 Kč |
| Unit Price without VAT: | 1 246,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 507,68420 Kč |

















