



109S072UL | |
|---|---|
DigiKey Part Number | 1688-2080-ND |
Manufacturer | |
Manufacturer Product Number | 109S072UL |
Description | FAN 120X38MM 230VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 119mm L x 119mm H Ball 102.5 CFM (2.87m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109S072UL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 102.5 CFM (2.87m³/min) | |
Static Pressure | 0.276 in H2O (68.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 45.0dB(A) | |
Power (Watts) | 16.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, PSE, TUV, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 326,02000 Kč | 1 326,02 Kč |
| 20 | 985,62500 Kč | 19 712,50 Kč |
| 40 | 916,45775 Kč | 36 658,31 Kč |
| 60 | 879,55367 Kč | 52 773,22 Kč |
| Unit Price without VAT: | 1 326,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 604,48420 Kč |

















