109S008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 8
Unit Price: 52,34000 Kč
Datasheet

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: 49,84000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 147
Unit Price: 16,66000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 12,24294 Kč
Datasheet
SanAce120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SanAce120
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109S008

DigiKey Part Number
109S008-ND
Manufacturer
Manufacturer Product Number
109S008
Description
FAN 120X38MM 200VAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 200VAC Square - 119mm L x 119mm H Ball 95.4 CFM (2.67m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
109S008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
200VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
95.4 CFM (2.67m³/min)
Static Pressure
0.264 in H2O (65.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
43.0dB(A)
Power (Watts)
12.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-22 ~ 140°F (-30 ~ 60°C)
Approval Agency
PSE
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.080A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
25000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
201 046,36400 Kč20 927,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 046,36400 Kč
Unit Price with VAT:1 266,10044 Kč