

109S005 | |
---|---|
DigiKey Part Number | 1688-2077-ND |
Manufacturer | |
Manufacturer Product Number | 109S005 |
Description | FAN 120X38MM 100VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100VAC Square - 119mm L x 119mm H Ball 95.4 CFM (2.67m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 109S005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 95.4 CFM (2.67m³/min) | |
Static Pressure | 0.264 in H2O (65.7 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 43.0dB(A) | |
Power (Watts) | 12.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | PSE | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 25000 Hrs @ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 076,70000 Kč | 1 076,70 Kč |
20 | 819,54600 Kč | 16 390,92 Kč |
40 | 785,12950 Kč | 31 405,18 Kč |
Unit Price without VAT: | 1 076,70000 Kč |
---|---|
Unit Price with VAT: | 1 302,80700 Kč |