



109R0848K402 | |
|---|---|
DigiKey Part Number | 1688-1313-ND |
Manufacturer | |
Manufacturer Product Number | 109R0848K402 |
Description | FAN AXIAL 80X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 55.1 CFM (1.54m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109R0848K402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | 55.1 CFM (1.54m³/min) | |
Static Pressure | 0.355 in H2O (88.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 41.0dB(A) | |
Power (Watts) | 4.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.243 lb (110.22 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,97000 Kč | 455,97 Kč |
| 10 | 373,81500 Kč | 3 738,15 Kč |
| 40 | 327,44250 Kč | 13 097,70 Kč |
| 80 | 318,04025 Kč | 25 443,22 Kč |
| Unit Price without VAT: | 455,97000 Kč |
|---|---|
| Unit Price with VAT: | 551,72370 Kč |










