



OD8025-48HB | |
|---|---|
DigiKey Part Number | 1053-1265-ND |
Manufacturer | |
Manufacturer Product Number | OD8025-48HB |
Description | FAN AXIAL 80X25MM 48VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8025-48HB Models |
Category | Noise 33.0dB |
Mfr | Power (Watts) 3.8 W |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 167°F (-20 ~ 75°C) |
Voltage - Rated | Approval Agency cURus |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.191 lb (86.64 g) |
Width 25.00mm | Current Rating (Amps) 0.070A |
Air Flow 40.0 CFM (1.12m³/min) | Voltage Range 24 ~ 56VDC |
Static Pressure 0.230 in H2O (57.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 45°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,13000 Kč | 354,13 Kč |
| 10 | 285,92900 Kč | 2 859,29 Kč |
| 25 | 260,58520 Kč | 6 514,63 Kč |
| 50 | 242,48680 Kč | 12 124,34 Kč |
| 200 | 226,65755 Kč | 45 331,51 Kč |
| Unit Price without VAT: | 354,13000 Kč |
|---|---|
| Unit Price with VAT: | 428,49730 Kč |





















