San-40-3-wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San-40-3-wire
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109P0424H3D013

DigiKey Part Number
1688-1130-ND
Manufacturer
Manufacturer Product Number
109P0424H3D013
Description
FAN AXIAL 40X28MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 11.3 CFM (0.316m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109P0424H3D013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
28.00mm
Air Flow
11.3 CFM (0.316m³/min)
Static Pressure
0.414 in H2O (102.9 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
37.0dB(A)
Power (Watts)
2.28 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.115 lb (52.16 g)
Current Rating (Amps)
0.095A
Voltage Range
12 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
60000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1322,70000 Kč322,70 Kč
10265,23000 Kč2 652,30 Kč
25243,35480 Kč6 083,87 Kč
50227,55060 Kč11 377,53 Kč
126218,65603 Kč27 550,66 Kč
Manufacturers Standard Package
Unit Price without VAT:322,70000 Kč
Unit Price with VAT:390,46700 Kč