



109P0424H3013 | |
|---|---|
DigiKey Part Number | 1688-1126-ND |
Manufacturer | |
Manufacturer Product Number | 109P0424H3013 |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 11.3 CFM (0.316m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0424H3013 Models |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 2.28 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.115 lb (52.16 g) |
Width 28.00mm | Current Rating (Amps) 0.095A |
Air Flow 11.3 CFM (0.316m³/min) | Voltage Range 12 ~ 27.6VDC |
Static Pressure 0.414 in H2O (102.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,45000 Kč | 354,45 Kč |
| 10 | 286,26600 Kč | 2 862,66 Kč |
| 25 | 260,89600 Kč | 6 522,40 Kč |
| 50 | 242,77880 Kč | 12 138,94 Kč |
| 126 | 220,30071 Kč | 27 757,89 Kč |
| 252 | 218,11671 Kč | 54 965,41 Kč |
| Unit Price without VAT: | 354,45000 Kč |
|---|---|
| Unit Price with VAT: | 428,88450 Kč |










