



109P0412M602 | |
|---|---|
DigiKey Part Number | 1688-1112-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412M602 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4.8 CFM (0.134m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0412M602 Models |
Category | Power (Watts) 720 mW |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Box | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Last Time Buy | Approval Agency CSA, TUV, UL |
Voltage - Rated | Weight 0.101 lb (45.81 g) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.060A |
Width 20.00mm | Voltage Range 8 ~ 13.8VDC |
Air Flow 4.8 CFM (0.134m³/min) | Material - Frame Plastic |
Static Pressure 0.106 in H2O (26.4 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 60°C |
Fan Type | Base Product Number |
Noise 24.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFB0412LD | Delta Electronics | 0 | 603-1398-ND | 57,74000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,11000 Kč | 343,11 Kč |
| 10 | 277,21600 Kč | 2 772,16 Kč |
| 25 | 252,64800 Kč | 6 316,20 Kč |
| 70 | 226,96443 Kč | 15 887,51 Kč |
| 140 | 210,99393 Kč | 29 539,15 Kč |
| 280 | 210,76743 Kč | 59 014,88 Kč |
| Unit Price without VAT: | 343,11000 Kč |
|---|---|
| Unit Price with VAT: | 415,16310 Kč |










