



109P0412M601 | |
|---|---|
DigiKey Part Number | 109P0412M601-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412M601 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4.8 CFM (0.134m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0412M601 Models |
Category | Noise 24.0dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.101 lb (45.81 g) |
Width 20.00mm | Current Rating (Amps) 0.060A |
Air Flow 4.8 CFM (0.134m³/min) | Voltage Range 8 ~ 13.8VDC |
Static Pressure 0.106 in H2O (26.4 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,88000 Kč | 350,88 Kč |
| 10 | 283,36800 Kč | 2 833,68 Kč |
| 25 | 258,25040 Kč | 6 456,26 Kč |
| 70 | 231,98586 Kč | 16 239,01 Kč |
| 140 | 215,75443 Kč | 30 205,62 Kč |
| Unit Price without VAT: | 350,88000 Kč |
|---|---|
| Unit Price with VAT: | 424,56480 Kč |









