




109P0412H601 | |
|---|---|
DigiKey Part Number | 1688-1100-ND |
Manufacturer | |
Manufacturer Product Number | 109P0412H601 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.0 CFM (0.224m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 109P0412H601 Models |
Category | Noise 33.0dB(A) |
Mfr | Power (Watts) 1.32 W |
Series | RPM |
Packaging Box | Termination 3 Wire Leads |
Part Status Last Time Buy | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.101 lb (45.81 g) |
Width 20.00mm | Current Rating (Amps) 0.110A |
Air Flow 8.0 CFM (0.224m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.264 in H2O (65.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 60°C |
Features Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFB0412HD-F00 | Delta Electronics | 0 | 603-1396-ND | 178,74548 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 350,88000 Kč | 350,88 Kč |
| 10 | 283,36800 Kč | 2 833,68 Kč |
| 25 | 258,25040 Kč | 6 456,26 Kč |
| 70 | 231,98586 Kč | 16 239,01 Kč |
| 140 | 215,75443 Kč | 30 205,62 Kč |
| Unit Price without VAT: | 350,88000 Kč |
|---|---|
| Unit Price with VAT: | 424,56480 Kč |








