Similar

EFB0412HD-F00 | |
|---|---|
DigiKey Part Number | 603-1396-ND |
Manufacturer | |
Manufacturer Product Number | EFB0412HD-F00 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 8.5 CFM (0.238m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0412HD-F00 Models |
Category | Noise 28.5dB(A) |
Mfr | Power (Watts) 960 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.073 lb (33.11 g) |
Width 20.00mm | Current Rating (Amps) 0.080A |
Air Flow 8.5 CFM (0.238m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.303 in H2O (75.5 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection, Speed Sensor (Tach) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9GA0412F6001 | Sanyo Denki America Inc. | 0 | 9GA0412F6001-ND | 246,48357 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 178,74548 Kč | 120 116,96 Kč |
| Unit Price without VAT: | 178,74548 Kč |
|---|---|
| Unit Price with VAT: | 216,28203 Kč |
















