Manual Average Handheld Analog Multimeter Digit Scale Display Voltage, Current, Resistance, Capacitance Battery Test Function Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YX360TRF

DigiKey Part Number
4885-YX360TRF-ND
Manufacturer
Sanwa
Manufacturer Product Number
YX360TRF
Description
YX360TRF | Analog Multimeter wit
Customer Reference
Detailed Description
Manual Average Handheld Analog Multimeter Digit Scale Display Voltage, Current, Resistance, Capacitance Battery Test Function Features
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
Scale
Manufacturer
Sanwa
Function
Voltage, Current, Resistance, Capacitance
Packaging
Retail Package
Functions, Extra
Battery Test
Part Status
Active
Ranging
Manual
Style
Handheld
Response
Average
Type
Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Sper Scientific
A separate 1 668,23 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 284,70000 Kč1 284,70 Kč
Unit Price without VAT:1 284,70000 Kč
Unit Price with VAT:1 554,48700 Kč