
SP20 | |
|---|---|
DigiKey Part Number | 4885-SP20-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | SP20 |
Description | SP20 | Analog Multimeter with Co |
Customer Reference | |
Detailed Description | Manual Average Handheld Analog Multimeter Digit Scale Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Battery Test, Continuity Test Function Features |
Datasheet | Datasheet |
Category | Display Type Scale |
Manufacturer Sanwa | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Retail Package | Functions, Extra Battery Test, Continuity Test |
Part Status Active | Ranging Manual |
Style Handheld | Response Average |
Type Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 683,41000 Kč | 1 683,41 Kč |
| Unit Price without VAT: | 1 683,41000 Kč |
|---|---|
| Unit Price with VAT: | 2 036,92610 Kč |



