
CD800a | |
|---|---|
DigiKey Part Number | 4885-CD800a-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | CD800a |
Description | CD800a | Digital Multimeter with |
Customer Reference | |
Detailed Description | Auto Average Handheld Analog Multimeter Digit Scale Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanwa | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Analog | |
Display Type | Scale | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off | |
Ranging | Auto | |
Response | Average |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 611,81000 Kč | 1 611,81 Kč |
| Unit Price without VAT: | 1 611,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 950,29010 Kč |




