
EM7000 | |
|---|---|
DigiKey Part Number | 4885-EM7000-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | EM7000 |
Description | EM7000 | Analog Multimeter - Hig |
Customer Reference | |
Detailed Description | Manual Average Handheld Analog Multimeter Digit Scale Display Voltage, Current, Resistance, Capacitance, Frequency Function Features |
Datasheet | Datasheet |
Category | Type Analog |
Manufacturer Sanwa | Display Type Scale |
Packaging Retail Package | Function Voltage, Current, Resistance, Capacitance, Frequency |
Part Status Active | Ranging Manual |
Style Handheld | Response Average |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 957,10000 Kč | 2 957,10 Kč |
| Unit Price without VAT: | 2 957,10000 Kč |
|---|---|
| Unit Price with VAT: | 3 578,09100 Kč |




