Manual Average Handheld Analog Multimeter Digit Scale Display Voltage, Current, Resistance, Capacitance, Frequency Function Features
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-100

DigiKey Part Number
4885-VS-100-ND
Manufacturer
Sanwa
Manufacturer Product Number
VS-100
Description
VS-100 | Analog Multimeter - Cur
Customer Reference
Detailed Description
Manual Average Handheld Analog Multimeter Digit Scale Display Voltage, Current, Resistance, Capacitance, Frequency Function Features
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Analog
Manufacturer
Sanwa
Display Type
Scale
Packaging
Retail Package
Function
Voltage, Current, Resistance, Capacitance, Frequency
Part Status
Active
Ranging
Manual
Style
Handheld
Response
Average
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Sper Scientific
A separate 1 668,23 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
15 732,55000 Kč5 732,55 Kč
Unit Price without VAT:5 732,55000 Kč
Unit Price with VAT:6 936,38550 Kč