
MG1000 | |
|---|---|
DigiKey Part Number | 4885-MG1000-ND |
Manufacturer | Sanwa |
Manufacturer Product Number | MG1000 |
Description | MG1000 | Digital Insulation Test |
Customer Reference | |
Detailed Description | Tester CAT III 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanwa | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Tester | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 961,83000 Kč | 4 961,83 Kč |
| Unit Price without VAT: | 4 961,83000 Kč |
|---|---|
| Unit Price with VAT: | 6 003,81430 Kč |






