Multifunction I/O DAQ Device RJ45, USB 2.0 Host (2) Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O DAQ Device RJ45, USB 2.0 Host (2) Screw Terminal
DAS220-BAT

DAS220-BAT

DigiKey Part Number
22-DAS220-BAT-ND
Manufacturer
Manufacturer Product Number
DAS220-BAT
Description
DAQ DEVICE MULT I/O RJ45 USB 2.0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device RJ45, USB 2.0 Host (2) Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Active
Function
Multifunction I/O
Type
DAQ Device
Bus Connection
RJ45, USB 2.0 Host (2)
Front Connection
Screw Terminal
Number of Inputs and Type
10 - Analog, 12 - Digital
Input Range
±100mV, ±100V
Input Resolution
16 Bits
Number of Outputs and Type
-
Output Range
5V
Output Resolution
-
Counter/Timers
4
Sampling Rate (Per Second)
1k
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
159 844,51000 Kč59 844,51 Kč
Manufacturers Standard Package
Unit Price without VAT:59 844,51000 Kč
Unit Price with VAT:72 411,85710 Kč