Multifunction I/O DAQ Device RJ45, USB 2.0 Host (2) Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction I/O DAQ Device RJ45, USB 2.0 Host (2) Screw Terminal
DAS50

DAS50

DigiKey Part Number
22-DAS50-ND
Manufacturer
Manufacturer Product Number
DAS50
Description
DAQ DEV MULT I/O RJ45 USB 2.0
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multifunction I/O DAQ Device RJ45, USB 2.0 Host (2) Screw Terminal
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bus Connection
RJ45, USB 2.0 Host (2)
Manufacturer
B&K Precision
Front Connection
Screw Terminal
Series
Number of Inputs and Type
4 - Analog, 16 - Digital
Packaging
Box
Input Range
±500V, 440VAC
Part Status
Active
Input Resolution
14 Bits
Function
Multifunction I/O
Output Range
5V
Type
DAQ Device
Sampling Rate (Per Second)
1M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1104 069,15000 Kč104 069,15 Kč
Manufacturers Standard Package
Unit Price without VAT:104 069,15000 Kč
Unit Price with VAT:125 923,67150 Kč