Similar
Similar
Similar
Similar
Similar

FMXA-1106S | |
|---|---|
DigiKey Part Number | FMXA-1106S-ND |
Manufacturer | |
Manufacturer Product Number | FMXA-1106S |
Description | DIODE STANDARD 600V 10A TO220F2L |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220F-2L |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 28 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-220F-2L |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.9 V @ 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DURF1060 | Littelfuse Inc. | 9 272 | F7339-ND | 49,14000 Kč | Direct |
| BYC10X-600,127 | WeEn Semiconductors | 10 736 | 1740-1439-ND | 40,74000 Kč | Similar |
| BYC20X-600PQ | WeEn Semiconductors | 10 995 | BYC20X-600PQ-ND | 60,68000 Kč | Similar |
| BYC8X-600P,127 | WeEn Semiconductors | 0 | 1740-1241-ND | 7,46983 Kč | Similar |
| MURF1560G | onsemi | 3 130 | MURF1560GOS-ND | 52,29000 Kč | Similar |






