
DURF1060 | |
|---|---|
DigiKey Part Number | F7339-ND |
Manufacturer | |
Manufacturer Product Number | DURF1060 |
Description | DIODE STANDARD 600V 10A ITO220AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole ITO-220AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 32 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package ITO-220AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 10A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.2 V @ 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 31,72800 Kč | 317,28 Kč |
| 100 | 21,74550 Kč | 2 174,55 Kč |
| 500 | 17,47706 Kč | 8 738,53 Kč |
| 1 000 | 16,10505 Kč | 16 105,05 Kč |
| 2 000 | 15,84824 Kč | 31 696,48 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

