
BYC10X-600,127 | |
|---|---|
DigiKey Part Number | 1740-1439-ND |
Manufacturer | |
Manufacturer Product Number | BYC10X-600,127 |
Description | DIODE STANDARD 500V 10A TO220FP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 10A Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 55 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FP | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 25,93300 Kč | 259,33 Kč |
| 100 | 17,41990 Kč | 1 741,99 Kč |
| 500 | 13,77006 Kč | 6 885,03 Kč |
| 1 000 | 12,59565 Kč | 12 595,65 Kč |
| 2 000 | 11,60770 Kč | 23 215,40 Kč |
| 5 000 | 10,53911 Kč | 52 695,55 Kč |
| 10 000 | 9,87908 Kč | 98 790,80 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |

