USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
USB-B-S-F-B-TH
USB-B-S-F-B-TH

USB-B-S-F-B-TH

DigiKey Part Number
SAM10867-ND
Manufacturer
Manufacturer Product Number
USB-B-S-F-B-TH
Description
CONN RCPT USB2.0 TYPEB 4POS R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB-B-S-F-B-TH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Samtec Inc.
Features
Board Lock
Series
Operating Temperature
-50°C ~ 85°C
Packaging
Tray
Number of Ports
1
Part Status
Active
Voltage - Rated
30VAC
Connector Type
USB-B (USB TYPE-B)
Mating Cycles
1500
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB-B-S-F-W-TH-RSamtec Inc.0612-USB-B-S-F-W-TH-R-ND0,93000 KčParametric Equivalent
1002-003-02000CNC Tech4131175-1017-ND1,24000 KčParametric Equivalent
RAHPCUB20Switchcraft Inc.1 028137-RAHPCUB20-ND0,71000 KčParametric Equivalent
In-Stock: 2 909
Factory Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123,10000 Kč23,10 Kč
5017,95320 Kč897,66 Kč
10014,50960 Kč1 450,96 Kč
50012,36782 Kč6 183,91 Kč
1 0009,68008 Kč9 680,08 Kč
2 0008,81916 Kč17 638,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,10000 Kč
Unit Price with VAT:27,95100 Kč