Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

USB-B-S-F-W-TH-R | |
|---|---|
DigiKey Part Number | 612-USB-B-S-F-W-TH-R-ND |
Manufacturer | |
Manufacturer Product Number | USB-B-S-F-W-TH-R |
Description | USB 2.0 INTERFACE, TYPE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Board Lock |
Series | Operating Temperature -50°C ~ 85°C |
Packaging Tray | Number of Ports 1 |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-B (USB TYPE-B) | Mating Cycles 1500 |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color White |
Mounting Feature Horizontal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| USB-B-S-F-B-TH | Samtec Inc. | 2 909 | SAM10867-ND | 23,10000 Kč | Parametric Equivalent |
| USB-B-S-S-W-TH | Samtec Inc. | 21 | SAM9008-ND | 31,71000 Kč | Parametric Equivalent |
| USB-B-S-S-W-TH-R | Samtec Inc. | 2 | 612-USB-B-S-S-W-TH-R-ND | 31,71000 Kč | Parametric Equivalent |
| USBR-B-S-F-O-TH | Samtec Inc. | 6 406 | SAM10873-ND | 35,91000 Kč | Parametric Equivalent |
| 1002-003-02000 | CNC Tech | 413 | 1175-1017-ND | 30,66000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |





