USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB-A-S-F-B-TH

DigiKey Part Number
SAM10861-ND
Manufacturer
Manufacturer Product Number
USB-A-S-F-B-TH
Description
CONN RCPT USB2.0 TYPEA 4POS R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
USB-A-S-F-B-TH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock
Manufacturer
Samtec Inc.
Operating Temperature
-50°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Voltage - Rated
30VAC
Part Status
Active
Mating Cycles
1500
Connector Type
USB-A (USB TYPE-A)
Shielding
Shielded
Number of Contacts
4
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Brass
Specifications
USB 2.0
Material Flammability Rating
UL94 V-0
Mounting Type
Through Hole, Right Angle
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB-A-S-F-W-TH-RSamtec Inc.0612-USB-A-S-F-W-TH-R-ND18,27000 KčParametric Equivalent
USB-A-S-S-W-THSamtec Inc.67SAM10373-ND25,20000 KčParametric Equivalent
KUSBEX-ASFS1N-BKycon, Inc.1 5002092-KUSBEX-ASFS1N-B-ND14,70000 KčParametric Equivalent
KUSBEX-ASFS1N-B30Kycon, Inc.4372092-KUSBEX-ASFS1N-B30-ND20,58000 KčParametric Equivalent
KUSBEX-ASFS1N-WKycon, Inc.1 0812092-KUSBEX-ASFS1N-W-ND14,70000 KčParametric Equivalent
In-Stock: 2 001
Factory Stock: 12 892
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
5014,21560 Kč710,78 Kč
10011,50690 Kč1 150,69 Kč
5009,76408 Kč4 882,04 Kč
1 0007,66427 Kč7 664,27 Kč
2 0006,98184 Kč13 963,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč