
PA4339.501NLT | |
|---|---|
DigiKey Part Number | 553-PA4339.501NLTTR-ND - Tape & Reel (TR) 553-PA4339.501NLTCT-ND - Cut Tape (CT) 553-PA4339.501NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4339.501NLT |
Description | CMC 4UH 5A 2LN 350 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 µH 2 Line Common Mode Choke Surface Mount 350 Ohms 5A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA4339.501NLT Models |
Category | Current Rating (Max) 5A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 10mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.276" L x 0.236" W (7.00mm x 6.00mm) |
Impedance @ Frequency 350 Ohms @ 100 MHz | Height (Max) 0.150" (3.80mm) |
Inductance @ Frequency 4 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 25 | 25,86120 Kč | 646,53 Kč |
| 50 | 24,38280 Kč | 1 219,14 Kč |
| 100 | 22,98650 Kč | 2 298,65 Kč |
| 250 | 21,26760 Kč | 5 316,90 Kč |
| 500 | 20,05476 Kč | 10 027,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,27428 Kč | 27 411,42 Kč |
| 3 000 | 17,23530 Kč | 51 705,90 Kč |
| 4 500 | 16,65603 Kč | 74 952,14 Kč |
| 7 500 | 16,27608 Kč | 122 070,60 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |











