
MFBW1V3216-000-R | |
|---|---|
DigiKey Part Number | 283-MFBW1V3216-000-RTR-ND - Tape & Reel (TR) 283-MFBW1V3216-000-RCT-ND - Cut Tape (CT) 283-MFBW1V3216-000-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBW1V3216-000-R |
Description | FERRITE BEAD 0 OHM 1206 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms @ 100 MHz 1 Ferrite Bead 1206 (3216 Metric) 4A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.043" (1.10mm) |
Impedance @ Frequency 0 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 100 | 1,00790 Kč | 100,79 Kč |
| 1 000 | 0,82879 Kč | 828,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,74386 Kč | 2 975,44 Kč |
| 8 000 | 0,70133 Kč | 5 610,64 Kč |
| 12 000 | 0,67762 Kč | 8 131,44 Kč |
| 20 000 | 0,64889 Kč | 12 977,80 Kč |
| 28 000 | 0,63065 Kč | 17 658,20 Kč |
| 40 000 | 0,61189 Kč | 24 475,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


