Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-104-17-G-S

DigiKey Part Number
SAM1061-04-ND
Manufacturer
Manufacturer Product Number
TSW-104-17-G-S
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
TSW-104-17-G-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.620" (15.75mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.830" (21.08mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 519
Factory Stock: 3 698
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1019,06600 Kč190,66 Kč
10016,19370 Kč1 619,37 Kč
50014,45376 Kč7 226,88 Kč
1 00013,76356 Kč13 763,56 Kč
5 00012,28652 Kč61 432,60 Kč
10 00011,70057 Kč117 005,70 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 702
Unit Price: 140,69000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 174,28000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 0
Unit Price: 171,13000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 164,62000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 164,83000 Kč