4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSQ-104-01-T-S

DigiKey Part Number
SAM1184-04-ND
Manufacturer
Manufacturer Product Number
SSQ-104-01-T-S
Description
CONN RCPT 4POS 0.1 TIN PCB
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SSQ-104-01-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.335" (8.51mm)
Part Status
Active
Contact Length - Post
0.104" (2.64mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
465VAC, 655VDC
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 190
Factory Stock: 679
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1015,16100 Kč151,61 Kč
10012,87810 Kč1 287,81 Kč
50011,49472 Kč5 747,36 Kč
1 00010,94563 Kč10 945,63 Kč
5 0009,77066 Kč48 853,30 Kč
10 0009,30461 Kč93 046,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 754
Unit Price: 84,41000 Kč
CONN RCPT 49POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 127,67000 Kč
CONN RCPT 48POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 125,36000 Kč
CONN RCPT 47POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 123,05000 Kč
CONN RCPT 46POS 0.1 TIN PCB
In-Stock: 121
Unit Price: 120,74000 Kč