4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-104-01-T-S

DigiKey Part Number
SAM1093-04-ND
Manufacturer
Manufacturer Product Number
SLW-104-01-T-S
Description
CONN RCPT 4POS 0.1 TIN PCB
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SLW-104-01-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.180" (4.57mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
6.09mm
Number of Positions Loaded
All
Insulation Material
Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 013
Factory Stock: 969
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1014,99300 Kč149,93 Kč
10012,73740 Kč1 273,74 Kč
50011,36916 Kč5 684,58 Kč
1 00010,82615 Kč10 826,15 Kč
5 0009,66408 Kč48 320,40 Kč
10 0009,20313 Kč92 031,30 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 4319
Unit Price: 79,79000 Kč
CONN RCPT 49POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 125,78000 Kč
CONN RCPT 48POS 0.1 TIN PCB
In-Stock: 330
Unit Price: 123,47000 Kč
CONN RCPT 47POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 121,16000 Kč
CONN RCPT 46POS 0.1 TIN PCB
In-Stock: 330
Unit Price: 118,85000 Kč