


GC1200050 | |
|---|---|
DigiKey Part Number | GC1200050TR-ND - Tape & Reel (TR) GC1200050CT-ND - Cut Tape (CT) GC1200050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC1200050 |
Description | CRYSTAL 12.0000MHZ 16PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 16pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.461" L x 0.189" W (11.70mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,83600 Kč | 220,90 Kč |
| 50 | 8,47480 Kč | 423,74 Kč |
| 100 | 8,12410 Kč | 812,41 Kč |
| 250 | 7,68192 Kč | 1 920,48 Kč |
| 500 | 7,36442 Kč | 3 682,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,05974 Kč | 7 059,74 Kč |
| 2 000 | 6,76766 Kč | 13 535,32 Kč |
| 3 000 | 6,60254 Kč | 19 807,62 Kč |
| 5 000 | 6,40023 Kč | 32 001,15 Kč |
| 7 000 | 6,27042 Kč | 43 892,94 Kč |
| 10 000 | 6,13576 Kč | 61 357,60 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



