
TSW-101-08-G-D | |
|---|---|
DigiKey Part Number | SAM1036-01-ND |
Manufacturer | |
Manufacturer Product Number | TSW-101-08-G-D |
Description | CONN HEADER VERT 2POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | TSW-101-08-G-D Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.200" (5.08mm) |
Series | Overall Contact Length 0.530" (13.46mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,24200 Kč | 122,42 Kč |
| 100 | 10,40240 Kč | 1 040,24 Kč |
| 500 | 9,28364 Kč | 4 641,82 Kč |
| 1 000 | 8,84016 Kč | 8 840,16 Kč |
| 5 000 | 7,89105 Kč | 39 455,25 Kč |
| 10 000 | 7,51466 Kč | 75 146,60 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |














