
SLW-101-01-G-D | |
|---|---|
DigiKey Part Number | SAM1088-01-ND |
Manufacturer | |
Manufacturer Product Number | SLW-101-01-G-D |
Description | CONN RCPT 2POS GOLD PCB |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLW-101-01-G-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,01400 Kč | 150,14 Kč |
| 100 | 12,76260 Kč | 1 276,26 Kč |
| 500 | 11,39058 Kč | 5 695,29 Kč |
| 1 000 | 10,84652 Kč | 10 846,52 Kč |
| 5 000 | 9,68226 Kč | 48 411,30 Kč |
| 10 000 | 9,22043 Kč | 92 204,30 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


















