92 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-146-01-G-D

DigiKey Part Number
SAM1088-46-ND
Manufacturer
Manufacturer Product Number
SLW-146-01-G-D
Description
CONN RCPT 92POS 0.1 GOLD PCB
Customer Reference
Detailed Description
92 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SLW-146-01-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.180" (4.57mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Mated Stacking Heights
6.09mm
Number of Positions Loaded
All
Insulation Material
Polyester, Glass Filled
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.100" (2.54mm)
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1411,77000 Kč411,77 Kč
10349,89000 Kč3 498,90 Kč
100297,42410 Kč29 742,41 Kč
500265,52852 Kč132 764,26 Kč
Manufacturers Standard Package
Unit Price without VAT:411,77000 Kč
Unit Price with VAT:498,24170 Kč
Alternate Length
CONN RCPT 100POS 0.1 GOLD PCB
In-Stock: 897
Unit Price: 279,90000 Kč
CONN RCPT 98POS 0.1 GOLD PCB
In-Stock: 165
Unit Price: 435,92000 Kč
CONN RCPT 96POS 0.1 GOLD PCB
In-Stock: 165
Unit Price: 427,94000 Kč
CONN RCPT 94POS 0.1 GOLD PCB
In-Stock: 0
Unit Price: 419,75000 Kč
CONN RCPT 90POS 0.1 GOLD PCB
In-Stock: 165
Unit Price: 403,58000 Kč