Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLW-101-06-G-D

DigiKey Part Number
SAM1096-01-ND
Manufacturer
Manufacturer Product Number
TLW-101-06-G-D
Description
CONN HEADER VERT 2POS
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
TLW-101-06-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.105" (2.67mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.300" (7.62mm)
Insulation Height
0.060" (1.52mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
5.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 889
Factory Stock: 4 016
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1014,97200 Kč149,72 Kč
10012,71640 Kč1 271,64 Kč
50011,34900 Kč5 674,50 Kč
1 00010,80704 Kč10 807,04 Kč
5 0009,64703 Kč48 235,15 Kč
10 0009,18690 Kč91 869,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč
Alternate Length
CONN HEADER VERT 72POS 2.54MM
In-Stock: 177
Unit Price: 231,61000 Kč
CONN HEADER VERT 70POS 2.54MM
In-Stock: 283
Unit Price: 322,95000 Kč
CONN HEADER VERT 68POS 2.54MM
In-Stock: 283
Unit Price: 314,55000 Kč
CONN HEADER VERT 66POS 2.54MM
In-Stock: 283
Unit Price: 306,15000 Kč
CONN HEADER VERT 64POS 2.54MM
In-Stock: 343
Unit Price: 297,75000 Kč