
CES-101-01-T-D | |
|---|---|
DigiKey Part Number | SAM1086-01-ND |
Manufacturer | |
Manufacturer Product Number | CES-101-01-T-D |
Description | CONN RCPT 2POS TIN PCB |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | CES-101-01-T-D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.128" (3.25mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 100 | 8,47900 Kč | 847,90 Kč |
| 500 | 7,56684 Kč | 3 783,42 Kč |
| 1 000 | 7,20525 Kč | 7 205,25 Kč |
| 5 000 | 6,43160 Kč | 32 158,00 Kč |
| 10 000 | 6,12474 Kč | 61 247,40 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |























