
TLW-135-06-G-D | |
|---|---|
DigiKey Part Number | SAM1096-35-ND |
Manufacturer | |
Manufacturer Product Number | TLW-135-06-G-D |
Description | CONN HEADER VERT 70POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 70 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLW-135-06-G-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.105" (2.67mm) |
Series | Contact Length - Post 0.135" (3.43mm) |
Packaging Bulk | Overall Contact Length 0.300" (7.62mm) |
Part Status Active | Insulation Height 0.060" (1.52mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 5.2A per Contact |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,74000 Kč | 364,74 Kč |
| 10 | 310,01400 Kč | 3 100,14 Kč |
| 100 | 263,53120 Kč | 26 353,12 Kč |
| 500 | 235,26748 Kč | 117 633,74 Kč |
| Unit Price without VAT: | 364,74000 Kč |
|---|---|
| Unit Price with VAT: | 441,33540 Kč |




















